KYOCERA/AVX 9341700014 Rotary Switch 150V 130mA 12 Positions

MPN
9341700014
Brand
KYOCERA/AVX
EAN-13
2050008928538
Order Code
09-6818
Country of Origin
Germany
View Full Product Range (16)

Discontinued


The KYOCERA/AVX 9341700014 rotary switch features 12 switch positions and supports up to 150 V DC/AC and 130 mA. This switch is typically used in electronic devices where precise control and adjustment are needed. Suitable for various applications, it is a versatile component in circuit settings.
Type Rotary switch
Number of Positions 12
Index Stops 12
Number of Decks 1
Current Rating (Amps) 130mA
Actuator Type Knob
(Ø) 19.4mm
Angle of Throw 15°
Casing/button Colour Black
Connection Pins
Contact Material Copper silver plated
Dim (Ø x L) 19.4 mm x 10 mm
Functions latch
Length 10mm
Lighting Type None
Material Plastic
Operation type Rotary switch
Switch postions 12
Switching Voltage 150V DC/AC

Trustpilot