Christmas Opening Hours and Delivery Dates here
KYOCERA/AVX 417-12D Rotary Switch 150V AC 0.13A 12 Positions

Image Representative of Range

KYOCERA/AVX 417-12D Rotary Switch 150V AC 0.13A 12 Positions

Order Code:

12-3531

Brand: KYOCERA/AVX MPN: 417-12D EAN-13: 2050000225567
Qty Unit Price (Ex VAT)
1+ £6.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
351 available to back orderBack-order availability date - 12/01/2026

The Kyocera/AVX 417-12D rotary switch is designed for applications requiring precise selection among 12 positions, each at 30-degree intervals. It supports a maximum voltage of 150 V AC and a current of 0.13 A, making it ideal for use in electronic circuits and control panels. This compact component is commonly used in electronics equipment for selecting functions or altering circuit paths.
Type Rotary switch
Current Rating (Amps) 0.13A
Angle of Throw 1 x 30 °
(Ø) 19.4mm
Axle Ø 6mm
Button diameter 19.4mm
Casing/button colour Black
Connection Solder pins
Contact Resistance 50mΩ
Contact Type 1 maker
Dim (Ø x L) 19.4 mm x 20 mm
Functions latch
Length 20mm
Lighting type None
Material Plastic
Misc Attribute 1 with shaft 6 mm ø
Misc Attribute 2 417
Operation type Actuator
Power 5W
Switch position 1 x Off/On
Switch postions 12
Switching Capacity 5VA
Switching Voltage 150V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot