KYOCERA/AVX 4114902490 Rotary Potentiometer 10 kΩ Plastic Film Single Turn

MPN
4114902490
Brand
KYOCERA/AVX
EAN-13
2050008938032
Order Code
16-6895
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £51.14 £43.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

KYOCERA/AVX 4114902490 is a rotary potentiometer characterised by a resistance value of 10 kO, utilising a plastic film element for precision and stability. This single-turn component is designed for applications requiring fine adjustment capabilities, such as audio equipment, variable frequency drives, and instrumentation controls. As a slide potentiometer, it offers reliable performance in a variety of environments, benefiting engineers seeking components with durable mechanical and electrical properties. The device's construction ensures longevity and consistent performance, making it an ideal choice for both prototyping and production in electronic systems.
Type 4114902490
Resistance 10kΩ
No of Turns 1
Case Dimensions 65mm
Connection Open end cable
Content 1
Dimensions (L x W x H) 65 x 20 x 20 mm
Height 20mm
Length 65mm
Max. temperature +130°C
Maximum Temperature +130°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Plastic film pot
Resistance characteristic linear
Temperature Coefficient 25ppm/°C
Tolerance ± 0.2%
Width 20mm

Reviews

Be the first to submit a review

Trustpilot