KYOCERA/AVX 3114309056 Wire-wound pot Mono 2 W 25 kΩ Rotary Potentiometer

MPN
3114309056
Brand
KYOCERA/AVX
EAN-13
2050008937998
Order Code
16-6891
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.21 £11.23
10+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

KYOCERA/AVX 3114309056 is a wire-wound rotary potentiometer, typically classified under slide potentiometers, with a power rating of 2 watts and a resistance of 25 kilohms. This mono-channel device is designed to provide precise control of electrical voltage or current in various circuits by adjusting its rotational mechanism, making it suitable for applications requiring fine-tuning of electrical signals. Engineers often utilise this component in audio equipment, industrial controls, and instrumentation systems where reliable and accurate adjustment of resistance values is critical. The robust wire-wound design ensures durability and reliability in environments where consistent performance is essential, allowing for extended operational lifespan in demanding settings.
Type 3114309056
Resistance 25kΩ
Power Rating 2W
Actuating Force 2.5Ncm
Axle Diameter 6mm
Case Dimensions 28.5mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 28.5mm
Dimensions (Ø x L) 28.5 mm x 15 mm
Electrical Angle 270°
Impact Tolerance 100Ncm
Length 15mm
Lever Length 20mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 140ppm/°C
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot