KYOCERA/AVX 3114307993 Wire-wound pot Mono 2 W 10 kΩ Rotary Potentiometer

MPN
3114307993
Brand
KYOCERA/AVX
EAN-13
2050008937974
Order Code
16-6889
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £13.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

KYOCERA/AVX 3114307993 is a wire-wound rotary potentiometer, rated at 2 watts with a resistance value of 10 kiloohms. This component is part of the slide potentiometer category, offering precision and reliability in various applications. Engineered to deliver accurate resistance control, it is ideal for use in circuits requiring variable voltage division, such as audio controls, signal processing equipment, and industrial automation systems. The mono design of this potentiometer ensures consistent performance across its operational range, making it a dependable choice for engineers seeking precise resistance adjustment. Its durable construction ensures longevity and stability in both consumer electronics and professional engineering environments.
Type 3114307993
Resistance 10kΩ
Power Rating 2W
Actuating Force 2.5Ncm
Axle Diameter 6mm
Case Dimensions 28.5mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 28.5mm
Dimensions (Ø x L) 28.5 mm x 15 mm
Electrical Angle 270°
Impact Tolerance 100Ncm
Length 15mm
Lever Length 20mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 140ppm/°C
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot