KYOCERA/AVX 3114307590 Rotary Potentiometer Wire-wound Mono 5kΩ 2W

MPN
3114307590
Brand
KYOCERA/AVX
EAN-13
2050008937943
Order Code
16-6886
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.21 £12.22
10+ £11.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

KYOCERA/AVX 3114307590 is a rotary potentiometer featuring a wire-wound construction with a single-turn mono configuration designed for precision resistance control in electronic circuits. With a resistance value of 5 kO and a power rating of 2 watts, this potentiometer is optimal for applications requiring stable and reliable resistance adjustment under moderate power loads. Engineering applications typically include audio equipment, precision control systems, and testing apparatuses where fine-tuning of voltage or current is necessary. The component's robust build quality and consistent performance make it a suitable choice for both industrial and consumer electronics applications.
Type 3114307590
Resistance 5kΩ
No of Turns 1
Power Rating 2W
Actuating Force 2.5Ncm
Axle Diameter 6mm
Case Dimensions 28.5mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 28.5mm
Dimensions (Ø x L) 28.5 mm x 15 mm
Electrical Angle 270°
Impact Tolerance 100Ncm
Length 15mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot