KYOCERA/AVX 3114305998 Wire-wound pot Mono 2W 1kΩ Control Potentiometer

MPN
3114305998
Brand
KYOCERA/AVX
EAN-13
2050008937929
Order Code
16-6884
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.21 £12.22
10+ £11.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

KYOCERA/AVX 3114305998 Control Potentiometer is a high-performance, wire-wound, mono slide potentiometer designed for precise control in various electronic applications. With a power rating of 2 watts and a resistance value of 1 kO, it offers reliable functionality and versatility for engineers. This potentiometer is ideally suited for integration into audio mixing boards, instrumentation panels, and other precision control systems where durability and accuracy are paramount. Its construction ensures excellent linearity and stability over repeated use, making it a dependable choice for professional and industrial applications.
Type 3114305998
Resistance 1kΩ
Power Rating 2W
Actuating Force 2.5Ncm
Axle Diameter 6mm
Case Dimensions 28.5mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 28.5mm
Dimensions (Ø x L) 28.5 mm x 15 mm
Electrical Angle 270°
Impact Tolerance 100Ncm
Length 15mm
Lever Length 20mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot