KYOCERA/AVX 3114305994 Wire-wound Rotary Potentiometer Mono 2W 1kOhm 1pc

MPN
3114305994
Brand
KYOCERA/AVX
EAN-13
2050008937912
Order Code
16-6883
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £12.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

KYOCERA/AVX 3114305994, also known as a wire-wound rotary potentiometer mono, is engineered to deliver precise resistance control with its rated power of 2 watts and resistance of 1 kilo-ohm. This slide potentiometer is designed for applications requiring robust performance and reliable adjustment in electrical circuits, making it suitable for use in instrumentation and control systems. It features a wire-wound construction that ensures long-term stability and accuracy, especially in environments where precision is crucial. Common uses include adjusting voltage levels, tuning circuits, and serving as a variable resistor in electronic circuits. This component is ideal for engineers seeking a durable, high-performance solution for fine resistance tuning.
Type 3114305994
Resistance 1kΩ
Power Rating 2W
Actuating Force 2.5Ncm
Axle Diameter 6mm
Case Dimensions 28.5mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 28.5mm
Dimensions (Ø x L) 28.5 mm x 15 mm
Electrical Angle 270°
Impact Tolerance 100Ncm
Length 15mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot