KYOCERA/AVX 3114303601 Wire-wound pot Mono 2 W 50 Ω Rotary Potentiometer

MPN
3114303601
Brand
KYOCERA/AVX
EAN-13
2050008937905
Order Code
16-6882
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £13.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

KYOCERA/AVX 3114303601 is a wire-wound potentiometer designed for precision in electronic applications, featuring a mono configuration and a resistance value of 50 ohms. It is manufactured to handle a power rating of 2 watts, providing robust performance in demanding environments. As a rotary potentiometer, this component offers excellent linearity and stability, making it ideal for use in audio equipment, control settings in instrumentation, and as a variable resistor in circuit tuning. Its wire-wound construction ensures high accuracy and reliability over prolonged usage, meeting the requirements for precise control in various industrial and consumer electronics applications.
Type 3114303601
Resistance 50Ω
Power Rating 2W
Actuating Force 2.5Ncm
Axle Diameter 6mm
Case Dimensions 28.5mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 28.5mm
Dimensions (Ø x L) 28.5 mm x 15 mm
Electrical Angle 270°
Impact Tolerance 100Ncm
Length 15mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 140ppm/°C
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot