KYOCERA/AVX 3109614150 Wire-wound pot 1 W 150 Ω Rotary Potentiometer

MPN
3109614150
Brand
KYOCERA/AVX
EAN-13
2050008937875
Order Code
16-6879
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £11.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

KYOCERA/AVX 3109614150 is a wire-wound rotary potentiometer designed with a power rating of 1 watt and a resistance of 150 ohms. This slide potentiometer exhibits precision and robustness suitable for various applications, including voltage control and electronic signal modulation. Engineered for reliability, the wire-wound construction ensures stable performance and longevity, making it ideal for use in industrial equipment, audio devices, and control systems. Its mono configuration is commonly employed where reliable adjustment of electrical input is essential, providing engineers with a dependable component for circuit design and functionality. The KYOCERA/AVX 3109614150 offers a straightforward and high-integrity solution for precise resistance adjustment in complex electronic systems.
Type 3109614150
Resistance 150O
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 285°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot