KYOCERA/AVX 3109614000 Wire-wound pot Mono 1W 50Ω 1pc Rotary Potentiometer

MPN
3109614000
Brand
KYOCERA/AVX
EAN-13
2050008937851
Order Code
16-6877
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

KYOCERA/AVX 3109614000 is a wire-wound rotary potentiometer designed for precision adjustment in various electronic applications. This mono potentiometer offers a resistance of 50 ohms and a power rating of 1 watt, making it suitable for low to medium power applications where precise variable resistance is required. It features a robust build, which is characteristic of wire-wound constructions, ensuring durability and reliable performance in dynamic environments. Common engineering applications include use in audio equipment for volume control, as well as in industrial machinery for adjusting voltage and current levels. The product's design facilitates smooth rotational movement, allowing for accurate control in both laboratory settings and field installations.
Type 3109614000
Resistance 50Ω
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 285°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot