KYOCERA/AVX 3109608040 Wire-wound pot Mono 1W 10kΩ Rotary Potentiometer

MPN
3109608040
Brand
KYOCERA/AVX
EAN-13
2050008937790
Order Code
16-6871
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £11.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

KYOCERA/AVX's 3109608040 is a wire-wound, mono rotary potentiometer with a power rating of 1 watt and a resistance of 10 kilohms. This component is designed as a slide potentiometer, offering precise control over electrical parameters in various circuits. The wire-wound construction aids in providing long-lasting durability and stable performance under varying environmental conditions. It is commonly used in applications where precise adjustment of resistive loads is essential, such as in audio equipment, industrial controls, and instrumentation. The 3109608040 potentiometer is particularly well-suited for situations where a reliable and repeatable control element is necessary.
Type 3109608040
Resistance 10kΩ
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6.3mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Lever Length 25.4mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 285°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size 3/8"
Tolerance ± 0.1%

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot