KYOCERA/AVX 3109607990 Wire-wound pot Mono 1W 10kΩ Rotary Potentiometer

MPN
3109607990
Brand
KYOCERA/AVX
EAN-13
2050008937769
Order Code
16-6868
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £10.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

KYOCERA/AVX 3109607990 is a wire-wound rotary potentiometer that offers precision and reliability for electronic circuit applications. With a power rating of 1 watt and a resistance value of 10 kilo-ohms, this mono slide potentiometer is designed to provide accurate resistance adjustments in a variety of settings. Constructed for durability, the wire-wound mechanism ensures consistent performance over time, making it ideal for use in audio equipment, instrumentation, and other electronic applications that require precise control of voltage or current. Typically utilised in situations where high-resolution tuning is necessary, this device is well-suited for use in both analytical instruments and consumer electronics where dependable operation is crucial.
Type 3109607990
Resistance 10kΩ
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 285°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot