KYOCERA/AVX 3109607623 wire-wound potentiometer Mono 1W 5kΩ rotary control

Order Code:

16-6865

Brand: KYOCERA/AVX MPN: 3109607623 EAN-13: 2050008937738
Qty Unit Price (Ex VAT)
1+ £10.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched in 4 working days

KYOCERA/AVX 3109607623 is a wire-wound potentiometer designed for precision control applications, featuring a resistance of 5 kO and a power rating of 1 watt. This component offers a rotary control mechanism, providing reliable and durable performance due to its wire-wound design. As a slide potentiometer, it ensures accurate resistance adjustment, making it suitable for applications in audio equipment, instrumentation, and other circuits requiring precise variable resistance. The robust construction and single-channel configuration cater to diverse engineering requirements where electrical reliability and mechanical stability are essential.
Type 3109607623
Resistance 5kO
No of Turns 1
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Lever Length 25mm
Maximum Temperature +90°C
Mechanical Angle 285°
Minimum Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic logarithmic
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot