KYOCERA/AVX 3104604796 Wire-wound Mono Potentiometer 4W 250Ω 1pc Rotary

MPN
3104604796
Brand
KYOCERA/AVX
EAN-13
2050008937530
Order Code
16-6846
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 402 in stock

KYOCERA/AVX 3104604796 is a wire-wound mono potentiometer designed to deliver reliable performance and precise control in various engineering applications. This rotary-type potentiometer exhibits a power rating of 4 watts and a resistance value of 250 ohms, making it suitable for tasks requiring fine adjustment and stability under load. Its robust construction ensures durability and longevity, which is essential for demanding environments. Commonly utilised in audio equipment, instrumentation, and industrial machinery, this component facilitates accurate resistance regulation, contributing to enhanced operational efficiency. The single-piece design prioritises ease of integration into existing electronic systems.
Type 3104604796
Resistance 250Ω
No of Turns 1
Power Rating 4W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 12 mm
Electrical Angle 280°
Impact Tolerance 115Ncm
Length 12mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot