KYOCERA/AVX 3104604407 Wire-wound Pot Rotary 4W 220Ω Mono 1pc Durable Design

Order Code:

16-6845

Brand: KYOCERA/AVX MPN: 3104604407 EAN-13: 2050008937523
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

KYOCERA/AVX 3104604407 is a wire-wound rotary potentiometer designed for precision control in electrical circuits. This slide potentiometer features a power rating of 4 watts and a resistance of 220 ohms, supporting mono configuration in a compact, durable form that ensures long-term reliability. Its robust construction makes it suitable for demanding applications such as audio equipment, instrumentation control systems, and industrial automation where precise variable resistance is required. The product is designed to withstand rigorous usage while maintaining performance accuracy, offering engineers a dependable solution for both prototyping and commercial production environments.
Type 3104604407
Resistance 220Ω
Power Rating 4W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 12 mm
Electrical Angle 280°
Impact Tolerance 115Ncm
Length 12mm
Lever Length 16mm
Maximum Temperature +90°C
Mechanical Angle 300°
Minimum Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10
Tolerance ± 0.1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot