KYOCERA/AVX 3104603998 Wire-wound pot 4 W 100 Ω Mono Rotary Potentiometer

MPN
3104603998
Brand
KYOCERA/AVX
EAN-13
2050008928491
Order Code
16-6842
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

KYOCERA/AVX 3104603998 is a high-performance wire-wound potentiometer designed for precise resistance modulation, specified at 4 watts with a resistance value of 100 ohms. As a mono rotary potentiometer, this component features a wire-wound resistive element, offering excellent linearity and precision for demanding applications. Its robust design ensures reliability and longevity in various operating conditions, making it suitable for use in professional audio equipment, industrial control systems, and laboratory instrumentation where precise voltage or signal adjustments are required. The KYOCERA/AVX 3104603998 potentiometer, recognised for its consistency and durability, is an excellent choice for engineers seeking dependable performance in their electronic circuits.
Type 3104603998
Resistance 100Ω
Power Rating 4W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 12 mm
Electrical Angle 280°
Impact Tolerance 115Ncm
Length 12mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot