KYOCERA/AVX 3011526793 Mono wire-wound pot 3W 2.5kΩ rotary potentiometer

MPN
3011526793
Brand
KYOCERA/AVX
EAN-13
2050008928415
Order Code
16-6834
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 168 in stock

KYOCERA/AVX 3011526793 is a mono wire-wound rotary potentiometer designed for precision resistance control with a power rating of 3 watts and a resistance value of 2.5 kilohms. This component, categorized as a slide potentiometer, offers robust performance with its wire-wound construction, providing reliable and stable operation in demanding electrical circuits. Commonly utilised in engineering applications such as audio volume control, instrumentation, and test equipment, this potentiometer is suited for environments requiring precise adjustment of electrical resistance. With its durable design, the KYOCERA/AVX 3011526793 is an ideal choice for engineers seeking high performance in variable resistance applications.
Type 3011526793
Resistance 2.5kΩ
Power Rating 3W
Actuating Force 5Ncm
Case Dimensions 20.4mm
Connection Solder bucket
Content 1
Cross Section 10mm
Diameter 20.4mm
Dimensions (Ø x L) 20.4 mm x 11 mm
Electrical Angle 240°
Impact Tolerance 46Ncm
Length 11mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 270°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 150ppm/°C
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot