KYOCERA/AVX 3011521739 Wire-wound pot Mono 3W 10Ω Rotary Potentiometer

MPN
3011521739
Brand
KYOCERA/AVX
EAN-13
2050008928392
Order Code
16-6832
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

KYOCERA/AVX 3011521739 refers to a wire-wound rotary potentiometer designed for precise resistance adjustments in various electronic circuits. This potentiometer features a 10 ohm resistance value and is capable of handling a power rating of 3 watts, making it suitable for applications where higher power dissipation is required. Known for its reliable and durable construction, the device is typically used in audio equipment, instrumentation, and control systems where fine tuning of electrical parameters is essential. With its mono configuration, the KYOCERA/AVX 3011521739 ensures consistent performance in both professional and industrial environments.
Type 3011521739
Resistance 10Ω
Power Rating 3W
Actuating Force 5Ncm
Case Dimensions 20.4mm
Connection Solder bucket
Content 1
Cross Section 10mm
Diameter 20.4mm
Dimensions (Ø x L) 20.4 mm x 11 mm
Electrical Angle 240°
Impact Tolerance 46Ncm
Length 11mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 270°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Tolerance ± 0.2%

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot