KYOCERA/AVX 3011504800 Wire-wound Potentiometer 2W 250Ω Rotary Control

MPN
3011504800
Brand
KYOCERA/AVX
EAN-13
2050008928378
Order Code
16-6830
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

KYOCERA/AVX 3011504800 is a wire-wound potentiometer designed to deliver precise rotary control with a power rating of 2 watts and a resistance of 250 ohms. This slide potentiometer is engineered for durability and accuracy, making it suitable for applications that require precise adjustments within electronic circuits, such as audio equipment, instrumentation, and industrial controls. With its robust construction and reliable performance, this mono wire-wound pot provides engineers with a dependable component for fine-tuning resistance where high reliability and accuracy are essential. Its versatility and efficiency are ideal for adapting the output signal levels in various challenging environments, ensuring optimal performance across varied settings.
Type 3011504800
Resistance 250Ω
Power Rating 2W
Actuating Force 5Ncm
Case Dimensions 20.4mm
Connection Solder bucket
Content 1
Cross Section 10mm
Diameter 20.4mm
Dimensions (Ø x L) 20.4 mm x 11 mm
Electrical Angle 240°
Impact Tolerance 46Ncm
Length 11mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 270°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 150ppm/°C
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot