KYOCERA/AVX 2041441506 Cermet trimmer logarithmic 1W 10kΩ 240° 270° 1pc

MPN
2041441506
Brand
KYOCERA/AVX
EAN-13
2050008936366
Order Code
16-6816
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 184 in stock

KYOCERA/AVX 2041441506 is a highly reliable cermet trimmer featuring a logarithmic resistance adjustment, designed for precision tuning in electrical circuits. This product offers a resistance value of 10kO and is capable of handling a power rating of 1 watt. The device provides an adjustment range of 240° to 270°, which ensures precise control in applications requiring fine tuning, such as in RF amplifiers, audio equipment, and industrial automation systems. Renowned for its durability and precision, the KYOCERA/AVX 2041441506 is an ideal choice for systems where stable resistive elements are critical to maintaining accuracy and performance.
Type Cermet Trimmer
Resistance 10kΩ
Power Rating 1W
Connection Pins
Content 1
Cross Section 10mm
Cut-off Voltage 300V
Dimensions (L x W x H) 15 x 15 x 8 mm
Electrical Angle 240°
Height 8mm
Length 15mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 270°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operation type top
Outside Diameter 15mm
Resistance characteristic logarithmic
Tolerance ± 0.2%
Width 15mm

Reviews

Be the first to submit a review

Trustpilot