KYOCERA/AVX 104705673 Single turn rotary potentiometer 0.5 W 250 kΩ

MPN
104705673
Brand
KYOCERA/AVX
EAN-13
2050008938179
Order Code
16-6808
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £33.69 £29.47
10+ £27.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

KYOCERA/AVX 104705673 is a single turn rotary potentiometer designed for precision in voltage and signal adjustment applications. With a power rating of 0.5 watts and a resistance of 250 kilo-ohms, this component offers reliable performance in controlling electrical parameters within circuits. Often utilised in audio equipment, instrumentation, and control systems, the potentiometer allows for fine tuning of electronic devices where accurate resistance variation is necessary. Its mono configuration and robust construction make it suitable for repeated use in diverse engineering environments. Additionally, its slide potentiometer design ensures ease of integration and operation in both prototyping and production phases.
Type 10,000 cycles
Resistance 250kΩ
No of Turns 1
Power Rating 0.5W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 11.5 mm
Electrical Angle 270°
Impact Tolerance 113Ncm
Insulation Resistance 1500V
Length 11.5mm
Lever Length 50mm
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 320°
Min. temperature -25°C
Minimum Operating Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Temperature Coefficient 500ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot