KYOCERA/AVX 104705671 Single turn rotary potentiometer 0.5W 250kΩ

MPN
104705671
Brand
KYOCERA/AVX
EAN-13
2050008938155
Order Code
16-6806
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £33.69 £29.47
10+ £27.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

KYOCERA/AVX 104705671 is a single turn rotary potentiometer, notable for its ability to offer precise resistance adjustment with a power rating of 0.5 watts and a resistance value of 250 kilohms. This component belongs to the category of slide potentiometers and is characterised by its single-turn operation, making it suitable for applications requiring limited rotational adjustment to fine-tune resistance settings. Engineers often employ this device in audio equipment, signal processing circuits, and other electronic applications where smooth, variable resistance is required. Its durable construction and reliable performance make it a preferred choice in high-precision electronic control environments, ensuring consistent functionality in adjusting voltage and current levels within circuits.
Type 10,000 cycles
Resistance 250kΩ
No of Turns 1
Power Rating 0.5W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 11.5 mm
Electrical Angle 270°
Impact Tolerance 113Ncm
Insulation Resistance 1500V
Length 11.5mm
Lever Length 50mm
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 320°
Min. temperature -25°C
Minimum Operating Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Temperature Coefficient 500ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot