KYOCERA/AVX 104705320 Single turn rotary potentiometer 0.5W 100kΩ 1pc

MPN
104705320
Brand
KYOCERA/AVX
EAN-13
2050008938148
Order Code
16-6805
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £33.69 £29.47
10+ £27.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

KYOCERA/AVX 104705320 is a single turn rotary potentiometer designed to provide precise variable resistance with a power rating of 0.5 watts and a total resistance of 100 kilohms. As a type of slide potentiometer, it features a mono configuration suitable for applications requiring fine-tuning of circuit parameters, such as in audio equipment, sensor interfaces, and electronic test gear. Its robust construction and high reliability make it ideal for use in professional engineering environments where accurate resistance adjustment is crucial. The component is commonly utilised in applications where space is limited but precision cannot be compromised, offering engineers a reliable solution for dynamic control in sophisticated electronic designs.
Type 10,000 cycles
Resistance 100kΩ
No of Turns 1
Power Rating 0.5W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 11.5 mm
Electrical Angle 270°
Impact Tolerance 113Ncm
Insulation Resistance 1500V
Length 11.5mm
Lever Length 50mm
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 320°
Min. temperature -25°C
Minimum Operating Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Temperature Coefficient 500ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot