KYOCERA/AVX 104705316 Single turn rotary potentiometer 0.5 W 100 kΩ

MPN
104705316
Brand
KYOCERA/AVX
EAN-13
2050008938117
Order Code
16-6802
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £33.69 £29.47
10+ £27.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

KYOCERA/AVX 104705316 is a single turn rotary potentiometer designed with precision and reliability for various electronic applications. With a resistance of 100 kO and a power rating of 0.5 watts, this slide potentiometer offers improved control and fine adjustment capabilities, making it ideal for use in circuits requiring variable resistance. Common applications include audio volume control, position sensors, and in adjustable voltage dividers, where accurate performance is essential. The component's robust construction and dependable operation ensure it can perform effectively in both consumer electronics and industrial systems.
Type 10,000 cycles
Resistance 100kΩ
No of Turns 1
Power Rating 0.5W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 11.5 mm
Electrical Angle 270°
Impact Tolerance 113Ncm
Insulation Resistance 1500V
Length 11.5mm
Lever Length 50mm
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 320°
Min. temperature -25°C
Minimum Operating Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Temperature Coefficient 500ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot