KYOCERA/AVX 104704970 Rotary Potentiometer Single Turn 0.5W 50kΩ

MPN
104704970
Brand
KYOCERA/AVX
EAN-13
2050008938094
Order Code
16-6800
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.69 £29.47
10+ £27.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

KYOCERA/AVX 104704970 is a rotary potentiometer designed for precision control in electronic circuits. This single-turn slide potentiometer offers a resistance value of 50 kO with a power rating of 0.5 watts, making it well-suited for applications where fine adjustments in resistance are necessary. Its robust design ensures reliability and accuracy, allowing it to be used in various engineering applications such as audio equipment, adjustable power supplies, and calibration devices. The component facilitates simple integration into circuit designs, providing engineers with an efficient solution for resistance modulation.
Type 104704970
Resistance 50kΩ
No of Turns 1
Power Rating 0.5W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 11.5 mm
Electrical Angle 270°
Impact Tolerance 113Ncm
Length 11.5mm
Lever Length 50mm
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 320°
Min. temperature -25°C
Minimum Operating Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Temperature Coefficient 500ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot