KYOCERA/AVX 104701779 Single turn rotary potentiometer 0.5W 1kΩ 1pc

MPN
104701779
Brand
KYOCERA/AVX
EAN-13
2050008938056
Order Code
16-6796
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £33.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

KYOCERA/AVX 104701779 is a single turn rotary potentiometer designed for precision and versatile application in electronic circuits, characterised by its reliable performance. This slide potentiometer, with a resistance value of 1 kilo-ohm and a power rating of 0.5 watts, provides precise linear or angular adjustments to electrical signals. It finds typical applications in audio equipment, variable voltage dividers, and as an adjustable resistor in control elements, ensuring consistent and repeatable performance. The device is packaged as a single unit, making it suitable for integration into a variety of professional engineering projects where compactness and precision are essential.
Type 104701779
Resistance 1kΩ
No of Turns 1
Power Rating 0.5W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 11.5 mm
Electrical Angle 270°
Impact Tolerance 113Ncm
Length 11.5mm
Lever Length 50mm
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 320°
Min. temperature -25°C
Minimum Operating Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Temperature Coefficient 500ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot