kwb 939165 Cutting fluid 100ml High quality chlorine/zinc-free lubricant

MPN
939165
Brand
KWB
EAN-13
4009319391652
Order Code
04-8815
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The kwb 939165 Cutting Fluid is a 100 ml lubricant designed for precision in metalworking tasks. This oil reduces friction and enhances tool life during cutting applications. Ideal for use in drilling, milling, and turning.
Type Cutting fluid
Dispensing Method Nozzle
Volume 100ml
EUH statements/EUH phrases EUH 208: Contains . May cause an allergic reaction
GHS / H Hazard Statements H 412: Harmful to aquatic life, with long-lasting effects
GHS Precautionary Statements P 273: Avoid release into the environment

Reviews

Be the first to submit a review

Trustpilot