kwb 924948 Float Plastic 320x180mm for smoothing plaster or screed

MPN
924948
Brand
KWB
EAN-13
4009319249489
Order Code
04-8774
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by kwb, this float measures 320 x 180 mm. The kwb 924948 is designed for efficient levelling and smoothing of surfaces. Typical applications include plastering and surface finishing tasks.
Type Float
Length 320mm
Blade size (L x W) 320 x 180 mm
Blade Width 180mm
Height 86mm

Reviews

Be the first to submit a review

Trustpilot