kwb 922740 Wire brush 275mm brass Wood handle for Wood and grill cleaning

MPN
922740
Brand
KWB
EAN-13
4009319227401
Order Code
04-8760
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The kwb wire brush, model 922740, measures 275 mm and is designed for handheld use. This durable brush is ideal for cleaning, rust removal, and surface preparation. It's a versatile tool suitable for various applications, from home repair to professional maintenance tasks.
Type Wire brush
Bristle Material Steel wire
Length 275mm
Width 37mm

Reviews

Be the first to submit a review

Trustpilot