kwb 912310 sandpaper belt set 3 pcs 100 grit 510x75mm elastic cotton

MPN
912310
Brand
KWB
EAN-13
4009319123109
Order Code
04-8744
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 912310 Sandpaper Belt Set includes three belts with a grit size of 100, each measuring 510 mm by 75 mm. These durable belts are ideal for smoothing and finishing surfaces as part of grinding equipment accessories. Perfect for use with grinders, they are suited for woodworking, metalwork, and general sanding tasks.
Type Sanding belt
Grit Size 100
Width 75mm
Length 510mm
Dim (L x W) 510 mm x 75 mm

Reviews

Be the first to submit a review

Trustpilot