kwb 912306 Sandpaper belt set 60 grit 510x75mm 3 pcs aluminium oxide

MPN
912306
Brand
KWB
EAN-13
4009319123062
Order Code
04-8742
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.88
10+ £6.43
50+ £6.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The kwb 912306 Sandpaper belt set includes three pieces with a grit size of 60, ideal for coarse grinding tasks. Each belt measures 510 mm in length and 75 mm in width, suitable for various grinding applications. These durable grinder accessories are perfect for smoothing and shaping wood or metal surfaces.
Type Sanding belt
Grit Size 60
Width 75mm
Length 510mm
Dim (L x W) 510 mm x 75 mm

Reviews

Be the first to submit a review

Trustpilot