kwb 910510 Sandpaper Belt Set Grit 100 457x13mm 3pcs aluminium oxide

MPN
910510
Brand
KWB
EAN-13
4009319105105
Order Code
04-8738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £4.97 £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The kwb Sandpaper belt set, model 910510, includes three pieces with grit size 100 for effective grinding and polishing. Each belt measures 457 mm in length and 13 mm in width, making it suitable for various grinding tasks. These belts are typically used in sanding and finishing applications, offering reliable performance for smooth surfaces.
Type Sanding belt
Grit Size 100
Width 13mm
Length 457mm
Dim (L x W) 457 mm x 13 mm

Reviews

Be the first to submit a review

Trustpilot