kwb 910504 sandpaper belt set 3 pcs 457x13mm grit 40 aluminium oxide

MPN
910504
Brand
KWB
EAN-13
4009319105044
Order Code
04-8737
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 910504 Sandpaper Belt Set consists of three grinding belts, each measuring 457 mm x 13 mm, with a coarse grit size of 40. Manufactured by kwb, this set is an ideal accessory for heavy material removal and surface preparation tasks. It is typically used with belt grinders for smoothing rough surfaces or prepping wood and metal for further processing.
Type Sanding belt
Grit Size 40
Width 13mm
Length 457mm
Dim (L x W) 457 mm x 13 mm

Reviews

Be the first to submit a review

Trustpilot