kwb 830408 sandpaper grit 80 5 pcs waterproof flexible high abrasion

MPN
830408
Brand
KWB
EAN-13
4009318304080
Order Code
04-8712
Country of Origin
Italy

Discontinued


The kwb 830408 Sandpaper is a set of five pieces featuring an 80 grit size ideal for medium sanding tasks. Each sheet measures 280 mm by 230 mm, suitable for use with various sanding tools or by hand. This sandpaper is perfect for smoothing wood, surfaces or preparing them for painting.
Type Sandpaper
Grit Size 80
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Trustpilot