KWB 825058 Mini Laser Spirit Level: 27 cm, 20 m Range, Intro Offer

Image Representative of Range

KWB 825058 Mini Laser Spirit Level: 27 cm, 20 m Range, Intro Offer

MPN
825058
Brand
KWB
EAN-13
4009310644009
Order Code
12-3529
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The kwb 825058 laser level, 27 cm in length, is a precision tool ideal for alignment tasks. Featuring both laser and spirit levels, it ensures accurate measurements for construction or DIY projects. Suitable for both professional and home use, it streamlines tasks requiring level surfaces.
Type Laser level
Length 27cm
Calibrated to Manufacturer's standards (no certificate)
Material Plastic

Reviews

Be the first to submit a review

Trustpilot