kwb 818912 Sandpaper 5 pcs 120 grit 230x115mm Wood & Metal use

MPN
818912
Brand
KWB
EAN-13
4009318189120
Order Code
04-8708
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.03 £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The kwb 818912 sandpaper features a grit size of 120, with dimensions of 230 mm x 115 mm, and is sold in packs of 5 pieces. This high-quality sandpaper is ideal for smoothing surfaces and preparing materials for painting or finishing. Commonly used in woodworking, metalworking, and other crafts, it is suitable for both professional and DIY projects.
Type Sandpaper
Grit Size 120
Width 115mm
Length 230mm
Dim (L x W) 230 mm x 115 mm

Reviews

Be the first to submit a review

Trustpilot