kwb 818904 Sandpaper 5 pcs Grit 40 230x115mm Wood & Metal Velcro backed

MPN
818904
Brand
KWB
EAN-13
4009318189045
Order Code
04-8706
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.31 £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 818904 Sandpaper, made by kwb, features a grit size of 40 and measures 230 mm by 115 mm. It comes in a pack containing 5 pieces and is ideal for use with grinder accessories and grinding equipment. Typical applications include sanding and smoothing rough surfaces on wood, metal, and other materials.
Type Sandpaper
Grit Size 40
Width 115mm
Length 230mm
Dim (L x W) 230 mm x 115 mm

Reviews

Be the first to submit a review

Trustpilot