kwb 818712 sandpaper 10 pcs 115x280mm grit 120 Wood & Metal use

MPN
818712
Brand
KWB
EAN-13
4009318187126
Order Code
04-8704
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.12 £3.50
10+ £3.31
50+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The kwb 818712 Sandpaper pack includes 10 sheets with a grit size of 120, ideal for medium sanding tasks. Manufactured by kwb, these sheets measure 280 mm by 115 mm and are designed for use with grinder discs and other grinding equipment. Commonly used in woodworking and metalworking, this sandpaper efficiently prepares surfaces for finishing.
Type Sandpaper
Grit Size 120
Width 115mm
Length 280mm
Dim (L x W) 280 mm x 115 mm

Reviews

Be the first to submit a review

Trustpilot