kwb 818708 sandpaper 10 pcs 280x115mm Grit 80 for Wood & Metal sanding

MPN
818708
Brand
KWB
EAN-13
4009318187089
Order Code
04-8703
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.27 £3.63
10+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 818708 sandpaper pack contains 10 sheets, each 280 mm by 115 mm, featuring grit size 80 for effective grinding. Manufactured by kwb, it is ideal for medium sanding tasks and surface preparation. Suitable for use with a variety of grinder accessories, it provides reliable performance in both professional and DIY projects.
Type Sandpaper
Grit Size 80
Width 115mm
Length 280mm
Dim (L x W) 280 mm x 115 mm

Reviews

Be the first to submit a review

Trustpilot