kwb 818288 Sandpaper 30 pcs Grit 60-180 for Wood/metal 93x230mm

Order Code:

04-8700

Brand: KWB MPN: 818288 EAN-13: 4009318182886
  • Country of Origin: Italy
  • View All

Discontinued


kwb 818288 Sandpaper is a high-quality grinding accessory suitable for various sanding tasks. This set includes 30 pieces with grit sizes of 60, 80, 120, and 180, measuring 230 mm by 93 mm each. Ideal for wood and metal surfaces, it provides efficient and versatile sanding performance.
Type Sandpaper
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm

Trustpilot