kwb 818208 sandpaper grit 80 230x93mm 10 pcs for Wood & Metal Grinding

MPN
818208
Brand
KWB
EAN-13
4009318182084
Order Code
04-8697
Country of Origin
Italy

Discontinued


kwb manufactures the 818208 Sandpaper, which features a grit size of 80 and measures 230 mm by 93 mm. This pack contains 10 pieces suitable for grinding and surface preparation. These sandpaper sheets are ideal for use with grinder accessories in woodworking and metalworking applications.
Type Sandpaper
Grit Size 80
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm

Trustpilot