Kwb 817824 Sandpaper Roll Grit 240 5M X 115mm 1Pc Sanding Blocks & Pads

MPN
817824
Brand
KWB
EAN-13
4009318178247
Order Code
16-6791
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 27/10/2026

KWB 817824 is a sandpaper roll, which falls under the category of sanding blocks and pads. This product measures 5 metres in length and 115 millimetres in width, featuring a grit size of 240. Designed for precision finishing tasks, this roll is suitable for fine sanding applications that require smooth surface preparation. It is commonly employed in engineering projects where detailed surface refinement of metals, woods, and composites is necessary, ensuring a consistent and uniform finish. The high-quality abrasive material used in this sandpaper roll facilitates long-lasting performance and reliable results across various industrial and domestic applications.
Type Sandpaper roll
Grit Size 240
Length 5m
Width 115mm
Quantity 1
Dimensions (L x W) 5 m x 115 mm

Reviews

Be the first to submit a review

Trustpilot