kwb 815888 sandpaper 50 pcs for Wood & Metal 230x93mm grit 60-180

MPN
815888
Brand
KWB
EAN-13
4009318158881
Order Code
04-8693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The kwb 815888 Sandpaper includes 50 pieces with grit sizes of 60, 80, 120, and 180, ideal for varying levels of sanding requirements. Each sheet measures 230 mm by 93 mm, suitable for use with many standard grinding equipment. This product is perfect for both rough and fine sanding tasks on various surfaces, ensuring a smooth finish in woodworking or metalworking applications.
Type Sandpaper
Grit Size 60, 80, 120, 180
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot