kwb 812080 sanding strips 80 grit 10 pcs 115x280mm for Wood and Metal

MPN
812080
Brand
KWB
EAN-13
4009318120802
Order Code
04-8688
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The kwb 812080 sandpaper is a set of 10 pieces with a medium grit size of 80, measuring 280 mm by 115 mm. It is ideal for grinding and smoothing surfaces, suitable for use in various grinding equipment. Typical applications include preparing surfaces for painting or removing old finishes.
Type Sandpaper
Grit Size 80
Width 115mm
Length 280mm
Dim (L x W) 280 mm x 115 mm

Reviews

Be the first to submit a review

Trustpilot