kwb 800415 Sandpaper Sheets 150 Grit Flint for Wood & Colour 5 pcs

MPN
800415
Brand
KWB
EAN-13
4009318004157
Order Code
04-8685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The kwb 800415 Sandpaper set includes 5 pieces with a grit size of 150, measuring 280 mm x 230 mm each. This sandpaper is ideal for smoothing surfaces and preparing them for painting or varnishing. Suitable for use with various grinding equipment and grinder accessories, it is a valuable tool for DIY enthusiasts and professionals alike.
Type Sandpaper
Grit Size 150
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot