kwb 800408 Sandpaper sheet 80 grit 280x230mm Wood & colour 5 pcs

MPN
800408
Brand
KWB
EAN-13
4009318004089
Order Code
04-8683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The kwb 800408 Sandpaper, Grit size 80, is a versatile grinder accessory designed for effective smoothing and finishing surfaces. Measuring 280 mm x 230 mm, this pack of five sandpaper sheets is ideal for medium-grade sanding tasks. Commonly used in woodworking and metalwork projects, it provides reliable performance in surface preparation and detailing.
Type Sandpaper
Grit Size 80
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot