kwb 797870 diamond cutting disc 230mm 22.23mm stone clean thin cuts

MPN
797870
Brand
KWB
EAN-13
4009317978701
Order Code
04-8682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.44
10+ £23.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 797870 diamond cutting disc has a 230 mm diameter and a 22.23 mm bore diameter, designed for efficient stone cutting. Manufactured by kwb, this high-performance disc offers durability and precision. Ideal for professional applications, it is suitable for tasks such as cutting tiles, concrete, and natural stone.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Dim (Ø) 230mm
Material Suitability Stone

Reviews

Be the first to submit a review

Trustpilot