kwb 785800 TriGrips workpiece supports 4 pcs anti-slip pyramid tips

MPN
785800
Brand
KWB
EAN-13
4009317858003
Order Code
04-8670
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Magnetiser, demagnetiser Workpiece holder
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.15
10+ £10.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The kwb 785800 Workpiece documents comprise four triangular pieces. Measuring 87x87x87mm and 30mm thick, these are primarily intended for use in various woodworking applications. They are manufactured by kwb and are notable for their durability and precision.
Type Workpiece holder
Length 87mm
Width 30mm
Thickness 30mm
Colour Black
Materials Plastic
Dim (L x W x H) 87 x 30 x 87 mm
Height 87mm

Reviews

Be the first to submit a review

Trustpilot