kwb 777800 Drill Stand for precise Drilling 43mm fitting 500mm height

MPN
777800
Brand
KWB
EAN-13
4009317778004
Order Code
04-8662
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The kwb 777800 is a robust power drill stand designed for precision drilling tasks. It features adjustable depth and angle settings to accommodate various projects. Ideal for both professional and DIY applications, this drill stand ensures accurate and stable drilling.
Type Drill stand
Collar Ø 43mm
Height 500mm
Nosing 130mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot